
Illuminated, single-circuit fuse holder designed for 5mm x 20mm cartridge fuses. Features a 250V voltage rating and a 6.3A current rating. Constructed with a black thermoplastic body and tin-plated brass contacts. Mounts vertically via through-hole PCB termination. UL94 V-0 flammability rating ensures safety.
Eaton BK/HTC-45M technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Depth | 13mm |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 5mm x 20mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 33.1mm |
| Mount | Vertical, PCB, Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HTC |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.224oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HTC-45M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
