Eaton BK/JJS-30 technical specifications.
| Approvals | UL, CSA, CE |
| Current | 30A |
| Current Rating | 30A |
| Fuse Size | 0.56in X 1.5in |
| Max Voltage Rating (AC) | 600V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Limitron™ JJS |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Weight | 0.512oz |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/JJS-30 to view detailed technical specifications.
No datasheet is available for this part.