Eaton BK/KTK-25 technical specifications.
| Current Rating | 25A |
| Type | Midget |
| Voltage Rating | 600V |
| Termination Style | In-Line |
| Acting | Fast |
| Package/Case | Melf |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton BK/KTK-25 to view detailed technical specifications.
No datasheet is available for this part.