The Eaton BK/KTK-R-3 fuse is a 600V, 3A electrical fuse with nickel-plated contacts. It features a clip termination and is packaged in bulk quantities. The fuse meets UL, CSA, and CE approval standards and is compliant with RoHS regulations. It has a diameter of 10.3mm and a length of 1.5 inches, with a weight of 0.304 ounces. The fuse is not radiation hardened and is available in quantities of 100.
Eaton BK/KTK-R-3 technical specifications.
| Approvals | UL, CSA, CE |
| Contact Plating | Nickel |
| Current | 3A |
| Current Rating | 3A |
| Diameter | 10.3mm |
| Fuse Size | 13/32in X 1-1/2in |
| Length | 1.5inch |
| Max Voltage Rating (AC) | 600V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Limitron™ KTK-R |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Weight | 0.304oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/KTK-R-3 to view detailed technical specifications.
No datasheet is available for this part.