Eaton BK/MAX-30ID technical specifications.
| Color | Green |
| Current Rating | 30A |
| Height | 0.85inch |
| Length | 1.15inch |
| Mount | Holder |
| Packaging | Bulk |
| Series | MAX |
| DC Rated Voltage | 32V |
| Width | 0.35inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/MAX-30ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.