Eaton BK/MAX-80 technical specifications.
| Color | Natural, Clear |
| Current Rating | 80A |
| Fuse Size | 1.15in X 0.35in X 1.35in |
| Height | 0.85inch |
| Length | 29.21mm |
| Max Voltage Rating (DC) | 32V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX |
| Termination | Blade |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Weight | 0.256oz |
| Width | 8.9mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MAX-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
