Eaton BK/MBO-15 technical specifications.
| Current Rating | 15A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Clip |
| Weight | 0.08oz |
| RoHS | Unconfirmed |
Download the complete datasheet for Eaton BK/MBO-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.