Eaton BK/MCR-1/16 technical specifications.
| Package/Case | Axial |
| Current | 62mA |
| Current Rating | 63mA |
| Fuse Size | 3.1 X 7.54mm |
| Length | 0.297inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Microtron® MCR |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/MCR-1/16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.