Eaton BK/MCR-10A technical specifications.
| Current Rating | 10A |
| Diameter | 3.1mm |
| Length | 7.54mm |
| Package Quantity | 1 |
| Series | MCR |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/MCR-10A to view detailed technical specifications.
No datasheet is available for this part.