Eaton BK/MCR-3 1/2 technical specifications.
| Current Rating | 3.5A |
| Type | Subminiature |
| Voltage Rating | 125V |
| Termination Style | Axial |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.56@AC|0.37@DCA²s |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton BK/MCR-3 1/2 to view detailed technical specifications.
No datasheet is available for this part.