Eaton BK/MCR-5 technical specifications.
| Package/Case | Axial |
| Current Rating | 5A |
| Diameter | 3.1mm |
| Length | 7.54mm |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | MCR |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/MCR-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
