Time delay electric fuse, 1.5A current rating, 250VAC maximum voltage rating, and 100A interrupting rating. Features nickel contact plating and a 258.5mR DC cold resistance. This fuse is 6.35mm in diameter and 31.75mm in length, designed for inline or holder mounting. Approvals include UL, CSA, and CE, with RoHS compliance.
Eaton BK/MDA-1-1/2-R technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Contact Plating | Nickel |
| Current Rating | 1.5A |
| DC Cold Resistance | 258.5mR |
| Depth | 6.35mm |
| Diameter | 6.35mm |
| Fuse Current | 1.5A |
| Fuse Size | 6.35mm X 31.75mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 258.5mR |
| RoHS Compliant | Yes |
| Series | MDA |
| Size | 32mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDA-1-1/2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.