
Time delay electric fuse, 1A current rating, 250VAC maximum voltage rating. Features a 35A interrupting rating and nickel contact plating. Dimensions are 6.35mm diameter and 31.75mm length, with a DC cold resistance of 560mR. Approvals include UL, CSA, and CE. RoHS compliant and lead-free.
Eaton BK/MDA-1-R technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Contact Plating | Nickel |
| Current Rating | 1A |
| DC Cold Resistance | 560mR |
| Depth | 6.35mm |
| Diameter | 6.35mm |
| Fuse Current | 1A |
| Fuse Size | 6.35mm X 31.75mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 560mR |
| RoHS Compliant | Yes |
| Series | MDA |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDA-1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.