
Time delay electric fuse with a 2.5A current rating and 250VAC maximum voltage rating. Features a 200A interrupting rating, nickel contact plating, and a 6.35mm diameter by 31.75mm length fuse size. This RoHS compliant component is designed for holder mounting with clip terminations and is UL, CSA, and CE approved.
Eaton BK/MDA-2-1/2-R technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Contact Plating | Nickel |
| Current Rating | 2.5A |
| DC Cold Resistance | 66.85mR |
| Diameter | 6.35mm |
| Fuse Current | 2.5A |
| Fuse Size | 6.35mm X 31.75mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 66.85mR |
| RoHS Compliant | Yes |
| Series | MDA |
| Size | 32mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDA-2-1/2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.