
Eaton BK/MDA-25 technical specifications.
| Current Rating | 25A |
| Fuse Size | 6.3mm x 32mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/MDA-25 to view detailed technical specifications.
No datasheet is available for this part.
