
Eaton BK/MDA-25A technical specifications.
| Blow Characteristic | TIME DELAY |
| Current Rating | 25A |
| Diameter | 6.35mm |
| Fuse Current | 25A |
| Fuse Size | 6.3mm x 32mm |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 3.09mR |
| RoHS Compliant | No |
| Series | MDA |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/MDA-25A to view detailed technical specifications.
No datasheet is available for this part.