
Miniature slow-blow fuse with a 750mA current rating and 250V AC/DC voltage rating. Features a ceramic cartridge construction with nickel-plated contacts and a 6.35mm x 31.75mm fuse size. This RoHS compliant component offers a DC cold resistance of 855.5mR and is approved by UL, CSA, and CE. Supplied in bulk packaging.
Eaton BK/MDA-3/4-R technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Contact Plating | Nickel |
| Current | 750mA |
| Current Rating | 750mA |
| DC Cold Resistance | 855.5mR |
| Diameter | 6.35mm |
| Fuse Current | 750mA |
| Fuse Size | 6.35mm X 31.75mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 855.5mR |
| RoHS Compliant | Yes |
| Series | MDA |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDA-3/4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.