Eaton BK/MDA-3/4-V technical specifications.
| Current Rating | 0.75A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| Typical Melting I2t | 7.8A²s |
| Typical Cold Resistance | 0.8555Ohm |
Download the complete datasheet for Eaton BK/MDA-3/4-V to view detailed technical specifications.
No datasheet is available for this part.