
Time delay electric fuse, 30A current rating, 250VAC and 125VDC voltage ratings, with a 1500A interrupting rating. Features nickel contact plating, 2.43mR DC cold resistance, and a 6.35mm diameter. This fuse is designed for inline or holder mounting, with clip termination, and is RoHS compliant. Approvals include UL, CSA, and CE.
Eaton BK/MDA-30-R technical specifications.
| Approvals | UL, CSA, CE |
| Contact Plating | Nickel |
| Current Rating | 30A |
| DC Cold Resistance | 2.43mR |
| Diameter | 6.35mm |
| Fuse Size | 6.35 X 31.75mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Holder, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 2.43mR |
| RoHS Compliant | Yes |
| Series | MDA |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDA-30-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.