Eaton BK/MDA-30A-B technical specifications.
| Current Rating | 30A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| Typical Melting I2t | 997A²s |
| Typical Cold Resistance | 0.00243Ohm |
Download the complete datasheet for Eaton BK/MDA-30A-B to view detailed technical specifications.
No datasheet is available for this part.