Eaton BK/MDA-8 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 8A |
| Diameter | 6.35mm |
| Fuse Size | 6.35mm X 31.75mm |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 13.5mR |
| Series | MDA |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/MDA-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.