Eaton BK/MDA-BV-20-R technical specifications.
| Approvals | CSA, UR |
| Contact Plating | Tin |
| Current Rating | 20A |
| DC Cold Resistance | 4mR |
| Length | 1.292inch |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Series | MDA |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDA-BV-20-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.