Eaton BK/MDA-BV-25-R technical specifications.
| Approvals | CSA, UR |
| Current Rating | 25A |
| DC Cold Resistance | 3.1mR |
| Length | 1.292inch |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | MDA |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/MDA-BV-25-R to view detailed technical specifications.
No datasheet is available for this part.