Eaton BK/MDA-V-1-1/2R technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| DC Cold Resistance | 258.5mR |
| Diameter | 6.76mm |
| Lead Free | Lead Free |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MDA |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDA-V-1-1/2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.