Eaton BK/MDA-V-1/4-R technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 250mA |
| DC Cold Resistance | 9.325R |
| Diameter | 6.76mm |
| Fuse Size | 6.35 X 31.75mm |
| Lead Free | Lead Free |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 9.325R |
| RoHS Compliant | Yes |
| Series | MDA |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDA-V-1/4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.