
Eaton BK/MDA-V-1-6/10 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Ceramic |
| Current Rating | 1.6A |
| Diameter | 6.76mm |
| Lead Free | Contains Lead |
| Length | 1.292inch |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | MDA |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/MDA-V-1-6/10 to view detailed technical specifications.
No datasheet is available for this part.