Eaton BK/MDA-V-10-R technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Package/Case | Axial |
| Current | 10A |
| Current Rating | 10A |
| DC Cold Resistance | 9.48mR |
| Fuse Current | 10A |
| Fuse Size | 6.35 X 31.75mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 32.82mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDA |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDA-V-10-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.