
Time delay electric fuse with 15A current rating and 250V AC/DC voltage rating. Features a 750A interrupt rating and axial package with tin plating. This lead-free, RoHS compliant fuse has a DC cold resistance of 5.53mR and a fuse size of 6.35 X 31.75mm. Approvals include UL, CSA, and CE.
Eaton BK/MDA-V-15-R technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| DC Cold Resistance | 5.53mR |
| Diameter | 6.76mm |
| Fuse Current | 15A |
| Fuse Size | 6.35 X 31.75mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 32.82mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5.53mR |
| RoHS Compliant | Yes |
| Series | MDA |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDA-V-15-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.