
Time delay electric fuse, 20A current rating, with a 1500A interrupting rating. Features axial mounting and tin contact plating. Maximum voltage rating of 250V AC and 125V DC. DC cold resistance is 4mR. Approvals include UL, CSA, and CE.
Eaton BK/MDA-V-20-R technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 20A |
| DC Cold Resistance | 4mR |
| Diameter | 6.76mm |
| Fuse Current | 20A |
| Fuse Size | 6.35 X 31.75mm |
| Lead Free | Lead Free |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 4mR |
| RoHS Compliant | Yes |
| Series | MDA |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDA-V-20-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.