
Time delay electric fuse, 25A current rating, 250VAC/125VDC voltage rating, with a 1500A interrupt rating. Features an axial package with tin plating and through-hole mounting. Compliant with UL, CSA, CE, and RoHS standards, this fuse offers a DC cold resistance of 3.05mR and a size of 6.35 X 31.75mm.
Eaton BK/MDA-V-25-R technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current | 25A |
| Current Rating | 25A |
| DC Cold Resistance | 3.05mR |
| Diameter | 6.76mm |
| Fuse Current | 25A |
| Fuse Size | 6.35 X 31.75mm |
| Lead Free | Lead Free |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 3.09mR |
| RoHS Compliant | Yes |
| Series | MDA |
| Size | 32.82mm |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDA-V-25-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.