
Miniature slow-blow fuse with a 4A current rating and 250V AC/DC voltage rating. Features axial termination and a ceramic body with tin-plated contacts. Dimensions are 6.35 x 31.75mm with a 38.1mm lead length. Approvals include UL, CSA, and CE, with RoHS compliance. DC cold resistance is 36.25mR.
Eaton BK/MDA-V-4-R technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 4A |
| DC Cold Resistance | 36.25mR |
| Diameter | 6.76mm |
| Fuse Current | 4A |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 36.25mR |
| RoHS Compliant | Yes |
| Series | MDA |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDA-V-4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.