Miniature slow-blow fuse, 8A current rating, 250V AC/DC voltage rating. Features axial termination with tin plating and a ceramic body. Dimensions are 6.35 x 31.75mm (0.25 x 1.25 inches) with a 38.1mm lead length. Approvals include UL, CSA, and CE. RoHS compliant and lead-free.
Eaton BK/MDA-V-8-R technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 8A |
| DC Cold Resistance | 13.5mR |
| Diameter | 6.76mm |
| Fuse Current | 8A |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 13.5mR |
| RoHS Compliant | Yes |
| Series | MDA |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDA-V-8-R to view detailed technical specifications.
No datasheet is available for this part.