
Eaton BK/MDA-V2-8/10R technical specifications.
| Current Rating | 2.8A |
| Diameter | 6.76mm |
| Lead Free | Lead Free |
| Length | 1.292inch |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | MDA |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/MDA-V2-8/10R to view detailed technical specifications.
No datasheet is available for this part.