Eaton BK/MDL-1-2/10NA technical specifications.
| Current Rating | 1.2A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton BK/MDL-1-2/10NA to view detailed technical specifications.
No datasheet is available for this part.