Eaton BK/MDL-1/2YX technical specifications.
| Current Rating | 500mA |
| Length | 31.75mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Unconfirmed |
Download the complete datasheet for Eaton BK/MDL-1/2YX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.