Miniature slow-blow fuse, 15A current rating, 32V AC/DC working voltage. Features a glass cartridge construction with nickel-plated contacts and clip termination. Dimensions are 6.35mm diameter and 31.75mm length, with a DC cold resistance of 5mR. Approvals include UL, CSA, and CE. Packaged in bulk, 100 units per carton.
Eaton BK/MDL-15-R technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Contact Plating | Nickel |
| Current Rating | 15A |
| DC Cold Resistance | 5mR |
| Depth | 6.35mm |
| Diameter | 6.35mm |
| Fuse Current | 15A |
| Fuse Size | 6.4mm X 31.7mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 32V |
| Mount | Holder, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5mR |
| RoHS Compliant | Yes |
| Series | MDL |
| Size | 32mm |
| Termination | Clip |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Weight | 0.098767oz |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDL-15-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.