Time delay electric fuse, 200mA current rating, 250VAC maximum voltage rating. Features a 35A interrupting rating and nickel contact plating. Dimensions are 6.35mm diameter and 31.75mm length, with a DC cold resistance of 5.234 Ohms. UL, CSA, and CE approved, this fuse is RoHS compliant and suitable for holder or surface mount applications.
Eaton BK/MDL-2/10-R technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Contact Plating | Nickel |
| Current Rating | 200mA |
| DC Cold Resistance | 5.234R |
| Depth | 6.35mm |
| Diameter | 6.35mm |
| Fuse Current | 200mA |
| Fuse Size | 6.4mm X 31.7mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5.234R |
| RoHS Compliant | Yes |
| Series | MDL |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDL-2/10-R to view detailed technical specifications.
No datasheet is available for this part.