The Eaton BK/MDL-20-R fuse is a time delay type with a current rating of 20A and a maximum voltage rating of 32V AC. It features a glass body and is designed for holder, panel, or clip mount. The fuse is compliant with UL, CSA, and CE approvals and is packaged in bulk. It is also RoHS compliant and has a size of 32mm.
Eaton BK/MDL-20-R technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Current Rating | 20A |
| DC Cold Resistance | 4mR |
| Fuse Current | 20A |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Max Voltage Rating (AC) | 32V |
| Mount | Holder, Panel, Clip |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDL |
| Size | 32mm |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDL-20-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.