Eaton BK/MDL-3-2-10-R technical specifications.
| Blow Characteristic | TIME DELAY |
| Diameter | 6.35mm |
| Fuse Current | 3.2A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDL |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDL-3-2-10-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.