This 30A holder mount fuse is rated for 32V and has a DC cold resistance of 1.1mR. It is lead free and compliant with RoHS regulations. The fuse is packaged in bulk and has approvals from UL, CSA, and CE. It is suitable for use in a variety of applications where high current ratings are required.
Eaton BK/MDL-30-R technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 30A |
| DC Cold Resistance | 1.1mR |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MDL |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDL-30-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.