Eaton BK/MDL-V-1 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 1A |
| DC Cold Resistance | 525mR |
| Diameter | 6.76mm |
| Fuse Size | 1/4in X 1-1/4in |
| Lead Free | Contains Lead |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 273mR |
| Series | MDL |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/MDL-V-1 to view detailed technical specifications.
No datasheet is available for this part.