Eaton BK/MDL-V-1/100 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 10mA |
| Fuse Size | 1/4in X 1-1/4in |
| Length | 32.82mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.08oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/MDL-V-1/100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.