Miniature slow-blow fuse, 10A current rating, 32V AC/DC voltage rating. Features axial mounting, glass body, and tin-plated contacts. Dimensions are 6.4 x 31.7mm with a diameter of 6.76mm and length of 32.82mm. DC cold resistance is 10mR. Approvals include UL, CSA, and CE. Packaged in bulk, 100 units per carton.
Eaton BK/MDL-V-10-R technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 10A |
| DC Cold Resistance | 10mR |
| Diameter | 6.76mm |
| Fuse Current | 10A |
| Fuse Size | 6.4 X 31.7mm |
| Lead Free | Lead Free |
| Length | 32.82mm |
| Max Voltage Rating (AC) | 32V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | MDL |
| Termination | Axial |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDL-V-10-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.