Eaton BK/MDL-V-12 technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Axial |
| Current Rating | 12A |
| Diameter | 6.76mm |
| Fuse Current | 12A |
| Fuse Size | 1/4in X 1-1/4in |
| Lead Free | Contains Lead |
| Length | 32.82mm |
| Max Voltage Rating (AC) | 32V |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MDL-V |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| Weight | 0.098767oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/MDL-V-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.