Miniature slow-blow fuse, 15A current rating, 32V AC/DC voltage rating. Features axial mounting, glass body, and tin-plated axial leads. Compliant with UL, CSA, and CE standards, this fuse offers a 5mR DC cold resistance and dimensions of 6.76mm diameter by 32.82mm length. Packaged in bulk for convenience.
Eaton BK/MDL-V-15-R technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 15A |
| DC Cold Resistance | 5mR |
| Diameter | 6.76mm |
| Fuse Current | 15A |
| Fuse Size | 6.4 X 31.7mm |
| Lead Free | Lead Free |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 32V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5mR |
| RoHS Compliant | Yes |
| Series | MDL |
| Termination | Axial |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDL-V-15-R to view detailed technical specifications.
No datasheet is available for this part.