Eaton BK/MDL-V-175/100 technical specifications.
| Current Rating | 1.75A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Slow Blow |
| Number of Terminals | 2 |
Download the complete datasheet for Eaton BK/MDL-V-175/100 to view detailed technical specifications.
No datasheet is available for this part.