Miniature slow-blow fuse with a 20A current rating and 32V AC/DC voltage rating. Features axial leads for through-hole mounting and a glass body with tin-plated contacts. Dimensions are 6.76mm diameter by 32.82mm length. Approvals include UL, CSA, and CE. RoHS compliant and lead-free.
Eaton BK/MDL-V-20-R technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 20A |
| DC Cold Resistance | 4mR |
| Diameter | 6.76mm |
| Fuse Current | 20A |
| Lead Free | Lead Free |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 32V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 4mR |
| RoHS Compliant | Yes |
| Series | MDL |
| Termination | Axial |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDL-V-20-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.