Eaton BK/MDL-V-25 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 25A |
| DC Cold Resistance | 1mR |
| Diameter | 6.76mm |
| Fuse Size | 6.4 X 31.7mm |
| Lead Free | Contains Lead |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 32V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 12.25mR |
| RoHS Compliant | No |
| Series | MDL |
| Termination | Axial |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Weight | 0.098767oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/MDL-V-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.