The Eaton BK/MDL-V-3-2/10 fuse features a 250V AC maximum voltage rating and 3.2A current rating. It has an axial package with a 6.76mm diameter and 1.292inch length. The fuse is designed for through hole mounting and is available in a bulk packaging quantity of 100. The fuse is not lead-free, containing lead in its construction.
Eaton BK/MDL-V-3-2/10 technical specifications.
| Package/Case | Axial |
| Current Rating | 3.2A |
| Diameter | 6.76mm |
| Fuse Size | 1/4 X 1-1/4in |
| Lead Free | Contains Lead |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | MDL |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/MDL-V-3-2/10 to view detailed technical specifications.
No datasheet is available for this part.