This 30A axial fuse is designed for through hole mounting and has a DC cold resistance of 1.1mR. It is rated for 32V and available in bulk packaging. The fuse meets UL, CSA, and CE approvals and is lead free. It has a diameter of 6.76mm and a length of 1.292inch.
Eaton BK/MDL-V-30-R technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Axial |
| Current Rating | 30A |
| DC Cold Resistance | 1.1mR |
| Diameter | 6.76mm |
| Lead Free | Lead Free |
| Length | 1.292inch |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | MDL |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/MDL-V-30-R to view detailed technical specifications.
No datasheet is available for this part.